



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | SNAP Series | |
Number of Inputs and Type | 4 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | 2.5 ~ 28VDC | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | - | |
Approval Agency | CE, CSA, UKCA, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $610.66000 | $610.66 |
| 10 | $541.15300 | $5,411.53 |
| 100 | $481.86140 | $48,186.14 |

