



SNAP-IDC5-FAST-A | |
|---|---|
DigiKey Part Number | 5528-SNAP-IDC5-FAST-A-ND |
Manufacturer | |
Manufacturer Product Number | SNAP-IDC5-FAST-A |
Description | SNAP 4-CH HIGH-SPEED 18-32 VDC D |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Chassis Mount 18 ~ 32VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | SNAP Series | |
Number of Inputs and Type | 4 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | 18 ~ 32VDC | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | - | |
Approval Agency | CE, CSA, UKCA, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $677.89000 | $677.89 |
| 10 | $600.75900 | $6,007.59 |
| 100 | $540.50060 | $54,050.06 |

