New at DigiKey
SNAP-AIMA-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SNAP-AIMA-4
SNAP-AIMA-4
SNAP-AIMA-4

SNAP-AIMA-4

DigiKey Part Number
5528-SNAP-AIMA-4-ND
Manufacturer
Manufacturer Product Number
SNAP-AIMA-4
Description
SNAP 4-CH -20MA TO +20MA ANALOG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module Chassis Mount 5VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Opto 22
Series
Packaging
Box
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
SNAP Series
Number of Inputs and Type
4 - Analog
Number of Outputs and Type
-
Voltage - Supply
5VDC
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Features
-
Operating Temperature
-20°C ~ 70°C
Ingress Protection
-
Approval Agency
ATEX, CE, UKCA, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$3,102.43000$3,102.43
10$2,875.87100$28,758.71
Manufacturers Standard Package