
OP058 | |
|---|---|
DigiKey Part Number | 3976-OP058-ND |
Manufacturer | |
Manufacturer Product Number | OP058 |
Description | 96B ETHERNET 4-PORT GIGABIT CARD |
Customer Reference | |
Detailed Description | DP83867 FPGA Mezzanine Card (FMC) Interface 96Boards Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opsero | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | 96Boards | |
Type | Interface | |
Function | FPGA Mezzanine Card (FMC) | |
Utilized IC / Part | DP83867 | |
Contents | Board(s) | |
Note | - |

