TO-247-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJ3C120150K3S

DigiKey Part Number
5556-UJ3C120150K3S-ND
Manufacturer
Manufacturer Product Number
UJ3C120150K3S
Description
SICFET N-CH 1200V 18.4A TO247-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 18.4A (Tc) 166.7W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
12V
Rds On (Max) @ Id, Vgs
180mOhm @ 5A, 12V
Vgs(th) (Max) @ Id
5.5V @ 10mA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 15 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
738 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
166.7W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$106.00000$106.00
30$64.10067$1,923.02
120$60.18250$7,221.90
510$56.33841$28,732.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.