UC2845BD1 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 360
Unit Price: $10.03000
Datasheet

Upgrade


Texas Instruments
In Stock: 955
Unit Price: $10.03000
Datasheet

Upgrade


Texas Instruments
In Stock: 2,118
Unit Price: $4.44000
Datasheet

Similar


Texas Instruments
In Stock: 368
Unit Price: $9.29000
Datasheet

Similar


Texas Instruments
In Stock: 6,813
Unit Price: $4.44000
Datasheet

Similar


Texas Instruments
In Stock: 4,843
Unit Price: $4.28000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $38.43814
Datasheet

Similar


Texas Instruments
In Stock: 2,210
Unit Price: $74.57000
Datasheet

Similar


Texas Instruments
In Stock: 12,462
Unit Price: $50.15000
Datasheet

Similar


Texas Instruments
In Stock: 5
Unit Price: $86.49000
Datasheet

Similar


Texas Instruments
In Stock: 966
Unit Price: $15.46000
Datasheet

Similar


Texas Instruments
In Stock: 4,023
Unit Price: $14.14000
Datasheet

Similar


Texas Instruments
In Stock: 4,250
Unit Price: $14.14000
Datasheet

Similar


Texas Instruments
In Stock: 7,352
Unit Price: $9.87000
Datasheet
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2845BD1

DigiKey Part Number
UC2845BD1-ND
Manufacturer
Manufacturer Product Number
UC2845BD1
Description
IC REG CTRLR BOOST/FLYBACK 8SOIC
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
48%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types