Power Supply Controller PWM Controller 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2843AQD8

DigiKey Part Number
296-15199-5-ND
Manufacturer
Manufacturer Product Number
UC2843AQD8
Description
IC REG CTRLR MULT TOPOLOGY 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Supply Controller PWM Controller 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2843AQD8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Applications
PWM Controller
Voltage - Input
-0.3V ~ 6.3V
Voltage - Supply
7.9V ~ 30V
Current - Supply
11 mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 968
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$15.05000$15.05
10$11.05000$110.50
75$9.15333$686.50
150$8.71207$1,306.81
300$8.34867$2,504.60
525$8.10280$4,253.97
1,050$7.84738$8,239.75
2,550$7.58522$19,342.31
5,025$7.42456$37,308.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.