TL431BILPG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 577
Unit Price: $3.70000
Datasheet

Similar


onsemi
In Stock: 5,522
Unit Price: $1.40000
Datasheet

Similar


onsemi
In Stock: 364
Unit Price: $1.64000
Datasheet

Similar


onsemi
In Stock: 4,064
Unit Price: $1.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,980
Unit Price: $1.81000
Datasheet

Similar


Analog Devices Inc.
In Stock: 38
Unit Price: $29.52000
Datasheet

Similar


Analog Devices Inc.
In Stock: 382
Unit Price: $30.91000
Datasheet

Similar


STMicroelectronics
In Stock: 3,340
Unit Price: $4.93000
Datasheet

Similar


Texas Instruments
In Stock: 713
Unit Price: $8.71000
Datasheet

Similar


Texas Instruments
In Stock: 2,753
Unit Price: $7.65000
Datasheet

Similar


STMicroelectronics
In Stock: 1,019
Unit Price: $7.56000
Datasheet

Similar


Texas Instruments
In Stock: 3,508
Unit Price: $6.74000
Datasheet

Similar


Texas Instruments
In Stock: 119
Unit Price: $7.48000
Datasheet

Similar


STMicroelectronics
In Stock: 7,246
Unit Price: $2.55000
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.4% 100 mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431BILPG

DigiKey Part Number
TL431BILPGOS-ND
Manufacturer
Manufacturer Product Number
TL431BILPG
Description
IC VREF SHUNT ADJ 0.4% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.4% 100 mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
TL431BILPG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.4%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes