
AS431HBZTR-G1 | |
|---|---|
DigiKey Part Number | AS431HBZTR-G1-ND |
Manufacturer | |
Manufacturer Product Number | AS431HBZTR-G1 |
Description | IC VREF SHUNT ADJ 0.1% TO92 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | 4µA | |
Current - Cathode | 500 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.24100 | $12.41 |
| 25 | $1.09520 | $27.38 |
| 100 | $0.93480 | $93.48 |
| 250 | $0.85800 | $214.50 |
| 500 | $0.81180 | $405.90 |
| 2,000 | $0.74253 | $1,485.06 |
| 4,000 | $0.71679 | $2,867.16 |
| 6,000 | $0.70390 | $4,223.40 |

