
| SZSL05T1G | |
|---|---|
| DigiKey Part Number | SZSL05T1GOSTR-ND - Tape & Reel (TR) SZSL05T1GOSCT-ND - Cut Tape (CT) SZSL05T1GOSDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SZSL05T1G | 
| Description | TVS DIODE 5VWM 11VC SOT233 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 11V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SZSL05T1G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 5V | |
| Voltage - Breakdown (Min) | 6V | |
| Voltage - Clamping (Max) @ Ipp | 11V | |
| Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
| Power - Peak Pulse | 300W | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | 3.5pF @ 1MHz | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $6.04000 | $6.04 | 
| 10 | $4.03800 | $40.38 | 
| 100 | $2.76570 | $276.57 | 
| 500 | $2.18648 | $1,093.24 | 
| 1,000 | $1.99883 | $1,998.83 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $1.77039 | $5,311.17 | 
| 6,000 | $1.75814 | $10,548.84 | 
| 9,000 | $1.73499 | $15,614.91 | 
| 15,000 | $1.59456 | $23,918.40 | 
| 21,000 | $1.54502 | $32,445.42 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China