
SZMMBZ27VCWT3G | |
---|---|
DigiKey Part Number | 488-SZMMBZ27VCWT3GTR-ND - Tape & Reel (TR) 488-SZMMBZ27VCWT3GCT-ND - Cut Tape (CT) 488-SZMMBZ27VCWT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ27VCWT3G |
Description | TVS DIODE 22VWM 38VC SC703 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 38V Clamp 1A Ipp Tvs Diode Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ27VCWT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 25.65V | |
Voltage - Clamping (Max) @ Ipp | 38V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.65775 | $6,577.50 |
20,000 | $0.60378 | $12,075.60 |
30,000 | $0.57629 | $17,288.70 |
50,000 | $0.54539 | $27,269.50 |
70,000 | $0.52709 | $36,896.30 |
100,000 | $0.51319 | $51,319.00 |