
SZMMBZ27VAWT1G | |
---|---|
DigiKey Part Number | SZMMBZ27VAWT1GOSTR-ND - Tape & Reel (TR) SZMMBZ27VAWT1GOSCT-ND - Cut Tape (CT) SZMMBZ27VAWT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ27VAWT1G |
Description | TVS DIODE 22VWM 40VC SC703 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 1A Ipp Tvs Diode Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ27VAWT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 25.65V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $2.29100 | $22.91 |
100 | $1.43690 | $143.69 |
500 | $1.26532 | $632.66 |
1,000 | $0.96069 | $960.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.95836 | $2,875.08 |
6,000 | $0.87171 | $5,230.26 |
9,000 | $0.82754 | $7,447.86 |
15,000 | $0.77790 | $11,668.50 |
21,000 | $0.74849 | $15,718.29 |
30,000 | $0.71991 | $21,597.30 |
75,000 | $0.66612 | $49,959.00 |