Parametric Equivalent



SZNZ8F3V6SMX2WT5G | |
|---|---|
DigiKey Part Number | 488-SZNZ8F3V6SMX2WT5GTR-ND - Tape & Reel (TR) 488-SZNZ8F3V6SMX2WT5GCT-ND - Cut Tape (CT) 488-SZNZ8F3V6SMX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ8F3V6SMX2WT5G |
Description | DIODE ZENER 3.6V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 250 mW ±5% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.25600 | $12.56 |
| 100 | $0.77910 | $77.91 |
| 500 | $0.57158 | $285.79 |
| 1,000 | $0.50444 | $504.44 |
| 2,000 | $0.44778 | $895.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.35967 | $2,877.36 |
| 16,000 | $0.32574 | $5,211.84 |
| 24,000 | $0.30844 | $7,402.56 |
| 40,000 | $0.28899 | $11,559.60 |
| 56,000 | $0.27748 | $15,538.88 |
| 80,000 | $0.26628 | $21,302.40 |
| 200,000 | $0.24170 | $48,340.00 |


