Parametric Equivalent



SZNZ8F33VSMX2WT5G | |
|---|---|
DigiKey Part Number | 488-SZNZ8F33VSMX2WT5GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SZNZ8F33VSMX2WT5G |
Description | DIODE ZENER 33V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 250 mW ±2.3% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 26 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount, Wettable Flank |
Tolerance ±2.3% | Package / Case |
Power - Max 250 mW | Supplier Device Package 2-X2DFNW (1x0.6) |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZ8F33VSMX2WT5G | onsemi | 7,970 | 488-NZ8F33VSMX2WT5GCT-ND | $3.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.62645 | $5,011.60 |
| 16,000 | $0.57482 | $9,197.12 |


