


NZ8F33VSMX2WT5G | |
|---|---|
DigiKey Part Number | 488-NZ8F33VSMX2WT5GTR-ND - Tape & Reel (TR) 488-NZ8F33VSMX2WT5GCT-ND - Cut Tape (CT) 488-NZ8F33VSMX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ8F33VSMX2WT5G |
Description | DIODE ZENER 33V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 250 mW ±2.3% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 95 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 26 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.3% | Supplier Device Package 2-X2DFNW (1x0.6) |
Power - Max 250 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.00600 | $20.06 |
| 100 | $1.25790 | $125.79 |
| 500 | $0.93412 | $467.06 |
| 1,000 | $0.82930 | $829.30 |
| 2,000 | $0.74097 | $1,481.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.55908 | $4,472.64 |
| 16,000 | $0.51023 | $8,163.68 |

