SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMBZ5260BLT1G

DigiKey Part Number
SZMMBZ5260BLT1GOSTR-ND - Tape & Reel (TR)
SZMMBZ5260BLT1GOSCT-ND - Cut Tape (CT)
SZMMBZ5260BLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMBZ5260BLT1G
Description
DIODE ZENER 43V 225MW SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZMMBZ5260BLT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
225 mW
Impedance (Max) (Zzt)
93 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 33 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Factory Stock: 75,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.74200$7.42
100$0.40790$40.79
500$0.37220$186.10
1,000$0.32781$327.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.22844$685.32
6,000$0.22028$1,321.68
9,000$0.17949$1,615.41
15,000$0.16725$2,508.75
21,000$0.15501$3,255.21
30,000$0.15235$4,570.50
75,000$0.14120$10,590.00
Manufacturers Standard Package