
SZMMBZ5249BLT1G | |
---|---|
DigiKey Part Number | SZMMBZ5249BLT1GOSTR-ND - Tape & Reel (TR) SZMMBZ5249BLT1GOSCT-ND - Cut Tape (CT) SZMMBZ5249BLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ5249BLT1G |
Description | DIODE ZENER 19V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ5249BLT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.68200 | $6.82 |
100 | $0.32840 | $32.84 |
500 | $0.32022 | $160.11 |
1,000 | $0.31202 | $312.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.18064 | $541.92 |
6,000 | $0.17113 | $1,026.78 |
9,000 | $0.15891 | $1,430.19 |