
SZMMBZ5236BLT1G | |
---|---|
DigiKey Part Number | SZMMBZ5236BLT1GOSTR-ND - Tape & Reel (TR) SZMMBZ5236BLT1GOSCT-ND - Cut Tape (CT) SZMMBZ5236BLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ5236BLT1G |
Description | DIODE ZENER 7.5V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ5236BLT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
10 | $0.62900 | $6.29 |
100 | $0.30230 | $30.23 |
500 | $0.29408 | $147.04 |
1,000 | $0.27775 | $277.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.16338 | $490.14 |
6,000 | $0.15521 | $931.26 |
9,000 | $0.14418 | $1,297.62 |