Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar



SZMM5Z7V5T1G | |
|---|---|
DigiKey Part Number | SZMM5Z7V5T1GOSTR-ND - Tape & Reel (TR) SZMM5Z7V5T1GOSCT-ND - Cut Tape (CT) SZMM5Z7V5T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z7V5T1G |
Description | DIODE ZENER 7.5V 500MW SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±6% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM5Z7V5T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.57500 | $15.75 |
| 100 | $0.75060 | $75.06 |
| 500 | $0.74242 | $371.21 |
| 1,000 | $0.73427 | $734.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.45176 | $1,355.28 |






