
EMCF160W103M1GV001T | |
|---|---|
DigiKey Part Number | 709-EMCF160W103M1GV001TTR-ND - Tape & Reel (TR) 709-EMCF160W103M1GV001TCT-ND - Cut Tape (CT) 709-EMCF160W103M1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMCF160W103M1GV001T |
Description | CAP PASSTHRU 10000PF 16V 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Feed Through Capacitor 16V 0402 (1005 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | EMCF160W103M1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Dielectrics Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Pass Through | |
Capacitance | 10000 pF | |
Tolerance | ±20% | |
Voltage - Rated | 16V | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 3 PC Pad | |
Size / Dimension | 0.045" L x 0.025" W (1.14mm x 0.64mm) | |
Height (Max) | 0.020" (0.50mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.70200 | $17.02 |
| 50 | $1.24800 | $62.40 |
| 100 | $1.10990 | $110.99 |
| 500 | $0.98362 | $491.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.99686 | $3,987.44 |
| 8,000 | $0.90113 | $7,209.04 |
| 12,000 | $0.56130 | $6,735.60 |





