
SZESD7361P2T5G | |
---|---|
DigiKey Part Number | SZESD7361P2T5GOSTR-ND - Tape & Reel (TR) SZESD7361P2T5GOSCT-ND - Cut Tape (CT) SZESD7361P2T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD7361P2T5G |
Description | TVS DIODE 5VWM 34VC SOD923 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 34V Clamp 16A (100ns) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | SZESD7361P2T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 16.5V | |
Voltage - Clamping (Max) @ Ipp | 34V | |
Current - Peak Pulse (10/1000µs) | 16A (100ns) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.55pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.10700 | $21.07 |
100 | $1.39940 | $139.94 |
500 | $1.11956 | $559.78 |
1,000 | $0.79027 | $790.27 |
2,000 | $0.78846 | $1,576.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.70795 | $5,663.60 |
16,000 | $0.67899 | $10,863.84 |
24,000 | $0.65647 | $15,755.28 |
80,000 | $0.64415 | $51,532.00 |