SZBZX84C43LT1G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1,362
Unit Price: $0.82000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2,980
Unit Price: $1.88000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 398
Unit Price: $5.22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 408
Unit Price: $1.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,950
Unit Price: $0.98000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.56355
Datasheet

Similar


Diodes Incorporated
In Stock: 3,000
Unit Price: $1.14000
Datasheet
SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZBZX84C43LT1G

DigiKey Part Number
488-SZBZX84C43LT1GTR-ND - Tape & Reel (TR)
488-SZBZX84C43LT1GCT-ND - Cut Tape (CT)
488-SZBZX84C43LT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZBZX84C43LT1G
Description
DIODE ZENER 43V 250MW SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 250 mW ±7% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZBZX84C43LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±7%
Power - Max
250 mW
Impedance (Max) (Zzt)
150 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 30.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.66900$6.69
100$0.29370$29.37
500$0.27738$138.69
1,000$0.25291$252.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.17133$513.99
6,000$0.14685$881.10
9,000$0.14239$1,281.51
15,000$0.13183$1,977.45
Manufacturers Standard Package