
SZ1SMB5921BT3G | |
|---|---|
DigiKey Part Number | SZ1SMB5921BT3GOSTR-ND - Tape & Reel (TR) SZ1SMB5921BT3GOSCT-ND - Cut Tape (CT) SZ1SMB5921BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB5921BT3G |
Description | DIODE ZENER 6.8V 3W SMB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMB5921BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 5.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $3.24700 | $32.47 |
| 100 | $3.03500 | $303.50 |
| 500 | $2.73440 | $1,367.20 |
| 1,000 | $2.47056 | $2,470.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.13753 | $5,343.82 |
| 5,000 | $1.86830 | $9,341.50 |
| 7,500 | $1.85198 | $13,889.85 |
| 12,500 | $1.79895 | $22,486.88 |
| 17,500 | $1.76734 | $30,928.45 |


