


SURS8360T3G-VF01 | |
|---|---|
DigiKey Part Number  | 488-SURS8360T3G-VF01TR-ND - Tape & Reel (TR) 488-SURS8360T3G-VF01CT-ND - Cut Tape (CT) 488-SURS8360T3G-VF01DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SURS8360T3G-VF01  | 
Description  | DIODE SCHOTTKY  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 600 V 4A Surface Mount SMC  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 600 V  | |
Current - Average Rectified (Io)  | 4A  | |
Voltage - Forward (Vf) (Max) @ If  | 1.28 V @ 4 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Reverse Recovery Time (trr)  | 75 ns  | |
Current - Reverse Leakage @ Vr  | 10 µA @ 600 V  | |
Capacitance @ Vr, F  | -  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | SMC  | |
Operating Temperature - Junction  | -65°C ~ 175°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.26000 | $7.26 | 
| 10 | $4.74000 | $47.40 | 
| 100 | $3.24790 | $324.79 | 
| 500 | $2.50106 | $1,250.53 | 
| 1,000 | $2.26031 | $2,260.31 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $1.66450 | $4,993.50 | 
| 6,000 | $1.58887 | $9,533.22 | 


