
STR-ACF-12V100WPSU-GEVB | |
|---|---|
DigiKey Part Number | 488-STR-ACF-12V100WPSU-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | STR-ACF-12V100WPSU-GEVB |
Description | EVAL BOARD FOR NCP1568 |
Customer Reference | |
Detailed Description | NCP1568 - 1 Non-Isolated Output AC/DC, Primary Side and PFC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Primary Side and PFC | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 100W | |
Voltage - Output | 12V | |
Current - Output | 8.5A | |
Voltage - Input | 90 ~ 264 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | NCP1568 | |
Note | - | |
Base Product Number |

