cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STK412-150C-E

DigiKey Part Number
2156-STK412-150C-E-ND
Manufacturer
Manufacturer Product Number
STK412-150C-E
Description
AUDIO AMPLIFIER
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class H 22-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Type
Class H
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
150W x 2 @ 6Ohm
Voltage - Supply
±61V ~ 95V, ±55V ~ 85V
Features
-
Mounting Type
Through Hole
Operating Temperature
-
Supplier Device Package
22-SIP
Package / Case
22-SIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $745.92 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.