
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 180W x 1 @ 6Ohm | |
Voltage - Supply | ±51V | |
Utilized IC / Part | STK404-140N-E | |
Contents | Board(s) | |
Note | - | |
Base Product Number |