SS9012GBU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,524
Unit Price: $2.20000
Datasheet

Similar


Diodes Incorporated
In Stock: 755
Unit Price: $9.79000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $3.80335
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $4.09777
Datasheet
TO-226-3, TO-92-3 (TO-226AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS9012GBU

DigiKey Part Number
SS9012GBU-ND
Manufacturer
Manufacturer Product Number
SS9012GBU
Description
TRANS PNP 20V 0.5A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 500 mA 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
112 @ 50mA, 1V
Power - Max
625 mW
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable