
SS8550DTA | |
|---|---|
DigiKey Part Number | SS8550DTACT-ND - Cut Tape (CT) SS8550DTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SS8550DTA |
Description | TRANS PNP 25V 1.5A TO-92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 1.5 A 200MHz 1 W Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | SS8550DTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 80mA, 800mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 1 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $1.89300 | $18.93 |
| 100 | $1.18790 | $118.79 |
| 500 | $0.88308 | $441.54 |
| 1,000 | $0.78436 | $784.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.70110 | $1,402.20 |
| 4,000 | $0.63098 | $2,523.92 |
| 6,000 | $0.59520 | $3,571.20 |
| 10,000 | $0.55499 | $5,549.90 |
| 14,000 | $0.53115 | $7,436.10 |
| 20,000 | $0.50798 | $10,159.60 |
| 50,000 | $0.45712 | $22,856.00 |
| 100,000 | $0.42569 | $42,569.00 |

