TO-226-3, TO-92-3 (TO-226AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS8550CBU

DigiKey Part Number
SS8550CBU-ND
Manufacturer
Manufacturer Product Number
SS8550CBU
Description
TRANS PNP 25V 1.5A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 25 V 1.5 A 200MHz 1 W Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
SS8550CBU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 80mA, 800mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 1V
Power - Max
1 W
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,565
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.10000$3.10
10$1.89300$18.93
100$1.19280$119.28
500$0.88634$443.17
1,000$0.78730$787.30
2,000$0.70380$1,407.60
5,000$0.61324$3,066.20