
SS8050CTA | |
---|---|
DigiKey Part Number | SS8050CTAFSCT-ND - Cut Tape (CT) SS8050CTAFSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SS8050CTA |
Description | TRANS NPN 25V 1.5A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 1.5 A 100MHz 1 W Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | SS8050CTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 80mA, 800mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 1V | |
Power - Max | 1 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |
10 | $3.12000 | $31.20 |
100 | $1.99130 | $199.13 |
500 | $1.50546 | $752.73 |
1,000 | $1.34865 | $1,348.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.97319 | $1,946.38 |
4,000 | $0.88416 | $3,536.64 |
6,000 | $0.83879 | $5,032.74 |
10,000 | $0.83246 | $8,324.60 |