SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNST3904DXV6T1G

DigiKey Part Number
488-SNST3904DXV6T1GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SNST3904DXV6T1G
Description
TRANS 2NPN 40V 200MA SOT-563
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 357mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
357mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.