Parametric Equivalent

SNRVB140SFT3G | |
|---|---|
DigiKey Part Number | 488-SNRVB140SFT3GTR-ND - Tape & Reel (TR) 488-SNRVB140SFT3GCT-ND - Cut Tape (CT) 488-SNRVB140SFT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SNRVB140SFT3G |
Description | DIODE SCHOTTKY 40V 1A SOD123FL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.28900 | $12.89 |
| 25 | $1.13560 | $28.39 |
| 100 | $0.97090 | $97.09 |
| 250 | $0.89220 | $223.05 |
| 500 | $0.84474 | $422.37 |
| 1,000 | $0.80573 | $805.73 |
| 2,500 | $0.76445 | $1,911.12 |
| 5,000 | $0.73960 | $3,698.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.78856 | $7,885.60 |
| 20,000 | $0.72625 | $14,525.00 |
| 30,000 | $0.69450 | $20,835.00 |
| 50,000 | $0.65883 | $32,941.50 |
| 70,000 | $0.63942 | $44,759.40 |


