SMMDL914T1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 57,867
Unit Price: $0.99000
Datasheet

Similar


Diotec Semiconductor
In Stock: 166
Unit Price: $1.15000
Datasheet

Similar


Panjit International Inc.
In Stock: 2,328
Unit Price: $0.82000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8
Unit Price: $2.22000
Datasheet
Diode 100 V 200mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 200mA Surface Mount SOD-323
SC-76, SOD-323

SMMDL914T1G

DigiKey Part Number
SMMDL914T1GOSTR-ND - Tape & Reel (TR)
SMMDL914T1GOSCT-ND - Cut Tape (CT)
SMMDL914T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMMDL914T1G
Description
DIODE STANDARD 100V 200MA SOD323
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SMMDL914T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMDL914-TPMCC (Micro Commercial Components)57,867MMDL914-TPMSCT-ND$0.99000Direct
1N4148WS-AQDiotec Semiconductor1664878-1N4148WS-AQCT-ND$1.15000Similar
1N4148WS-AU_R1_000A1Panjit International Inc.2,3283757-1N4148WS-AU_R1_000A1CT-ND$0.82000Similar
BAV19WS-HE3-08Vishay General Semiconductor - Diodes Division8112-BAV19WS-HE3-08CT-ND$2.22000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.86300$8.63
100$0.53280$53.28
500$0.38642$193.21
1,000$0.33881$338.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.25747$772.41
6,000$0.22902$1,374.12
Manufacturers Standard Package