
BAV19WS-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BAV19WS-HE3-08TR-ND - Tape & Reel (TR) 112-BAV19WS-HE3-08CT-ND - Cut Tape (CT) 112-BAV19WS-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV19WS-HE3-08 |
Description | DIODE STANDARD 100V 250MA SOD323 |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 100 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |






