
SMMBFJ177LT1G | |
|---|---|
DigiKey Part Number | SMMBFJ177LT1GOSTR-ND - Tape & Reel (TR) SMMBFJ177LT1GOSCT-ND - Cut Tape (CT) SMMBFJ177LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMBFJ177LT1G |
Description | JFET P-CH 30V SOT23-3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | JFET P-Channel 30 V 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMBFJ177LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | P-Channel | |
Voltage - Breakdown (V(BR)GSS) | 30 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 1.5 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 800 mV @ 10 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 11pF @ 10V (VGS) | |
Resistance - RDS(On) | 300 Ohms | |
Power - Max | 225 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.58300 | $15.83 |
| 25 | $1.40320 | $35.08 |
| 100 | $1.20580 | $120.58 |
| 250 | $1.11152 | $277.88 |
| 500 | $1.05424 | $527.12 |
| 1,000 | $1.00717 | $1,007.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.94902 | $2,847.06 |
| 6,000 | $0.92055 | $5,523.30 |
| 9,000 | $0.90631 | $8,156.79 |
| 15,000 | $0.89052 | $13,357.80 |
| 21,000 | $0.88129 | $18,507.09 |
| 30,000 | $0.87241 | $26,172.30 |
| 75,000 | $0.85330 | $63,997.50 |








