
SMMBD701LT1G | |
|---|---|
DigiKey Part Number | 488-SMMBD701LT1GTR-ND - Tape & Reel (TR) 488-SMMBD701LT1GCT-ND - Cut Tape (CT) 488-SMMBD701LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMBD701LT1G |
Description | DIODE SCHOTTKY 70V 200MW SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 70V 200 mW SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMBD701LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 70V | |
Capacitance @ Vr, F | 1pF @ 20V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 200 mW | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.53400 | $15.34 |
| 25 | $1.35760 | $33.94 |
| 100 | $1.16340 | $116.34 |
| 250 | $1.07172 | $267.93 |
| 500 | $1.01622 | $508.11 |
| 1,000 | $0.97062 | $970.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.91427 | $2,742.81 |
| 6,000 | $0.88668 | $5,320.08 |
| 9,000 | $0.87287 | $7,855.83 |
| 15,000 | $0.85756 | $12,863.40 |
| 21,000 | $0.84861 | $17,820.81 |
| 30,000 | $0.84000 | $25,200.00 |
| 75,000 | $0.82147 | $61,610.25 |

