
SBX201C-TB-E | |
---|---|
DigiKey Part Number | 869-1192-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBX201C-TB-E |
Description | RF DIODE SCHOTTKY 2V 3CP |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 2V 50 mA 3-CP |
Datasheet | Datasheet |
EDA/CAD Models | SBX201C-TB-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | Schottky - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 2V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.28pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-CP | |
Base Product Number |