
SBRA8160NT3G | |
|---|---|
DigiKey Part Number | 488-SBRA8160NT3GTR-ND - Tape & Reel (TR) 488-SBRA8160NT3GCT-ND - Cut Tape (CT) 488-SBRA8160NT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRA8160NT3G |
Description | DIODE SCHOTTKY 60V 1A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.75000 | $7.75 |
| 10 | $5.17200 | $51.72 |
| 100 | $4.07600 | $407.60 |
| 500 | $3.16648 | $1,583.24 |
| 1,000 | $2.78678 | $2,786.78 |
| 2,000 | $2.62716 | $5,254.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.36040 | $11,802.00 |
| 10,000 | $2.13345 | $21,334.50 |


