SBR660CTT4G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1,400
Unit Price: $6.24000
Datasheet

Parametric Equivalent


onsemi
In Stock: 3,552
Unit Price: $11.00000
Datasheet

Parametric Equivalent


onsemi
In Stock: 4,860
Unit Price: $11.17000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.58922
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.46489
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.46489
Datasheet
DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR660CTT4G

DigiKey Part Number
488-SBR660CTT4GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SBR660CTT4G
Description
DIODE ARRAY SCHOTTKY 60V 3A DPAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
3A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes