
SBRV660VCTT4G | |
---|---|
DigiKey Part Number | 488-SBRV660VCTT4GTR-ND - Tape & Reel (TR) 488-SBRV660VCTT4GCT-ND - Cut Tape (CT) 488-SBRV660VCTT4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRV660VCTT4G |
Description | DIODE ARRAY SCHOTTKY 60V 3A DPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.00000 | $11.00 |
10 | $7.60300 | $76.03 |
100 | $6.00470 | $600.47 |
500 | $4.73692 | $2,368.46 |
1,000 | $4.32900 | $4,329.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.79824 | $9,495.60 |
5,000 | $3.61465 | $18,073.25 |
7,500 | $3.51744 | $26,380.80 |