SBE805-TL-E is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 4,785
Unit Price: $3.79000
Datasheet
5-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBE805-TL-E

DigiKey Part Number
869-1186-2-ND - Tape & Reel (TR)
869-1186-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SBE805-TL-E
Description
DIODE ARR SCHOTT 30V 500MA 5-CPH
Customer Reference
Detailed Description
Diode Array 2 Independent 30 V 500mA Surface Mount SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
SBE805-TL-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Diode Configuration
2 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
500mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
30 µA @ 15 V
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-CPH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 193,599 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

193,599In Stock
Ships from Rochester Electronics, LLC