5-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBE805-TL-W

DigiKey Part Number
SBE805-TL-WOSTR-ND - Tape & Reel (TR)
SBE805-TL-WOSCT-ND - Cut Tape (CT)
SBE805-TL-WOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBE805-TL-W
Description
DIODE ARR SCHOTT 30V 500MA 5-CPH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 30 V 500mA Surface Mount SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
500mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
30 µA @ 15 V
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-CPH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,785
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.79000$3.79
10$2.54400$25.44
100$2.15930$215.93
500$1.91344$956.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.54646$4,639.38
6,000$1.47353$8,841.18
9,000$1.45722$13,114.98
15,000$1.40930$21,139.50
21,000$1.39018$29,193.78
Manufacturers Standard Package