SB140 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6,866
Unit Price: $1.88000
Datasheet

Similar


onsemi
In Stock: 14,395
Unit Price: $3.10000
Datasheet

Similar


onsemi
In Stock: 3,587
Unit Price: $3.68000
Datasheet

Direct


Comchip Technology
In Stock: 2,428
Unit Price: $2.21000
Datasheet

Similar


SMC Diode Solutions
In Stock: 4,540
Unit Price: $1.88000
Datasheet

Similar


Diodes Incorporated
In Stock: 167
Unit Price: $1.23000
Datasheet

Similar


STMicroelectronics
In Stock: 41,019
Unit Price: $1.06000
Datasheet

Similar


Microchip Technology
In Stock: 108
Unit Price: $61.10000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $56.69288

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12,974
Unit Price: $1.96000
Datasheet

Similar


Diodes Incorporated
In Stock: 21,260
Unit Price: $2.94000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $56.69288
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.41894

Similar


Diodes Incorporated
In Stock: 204,330
Unit Price: $2.53000
Datasheet
1N4728A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB140

DigiKey Part Number
SB140FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SB140
Description
DIODE SCHOTTKY 40V 1A DO41
Customer Reference
Detailed Description
Diode 40 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-60°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes