
SB01-05Q-TL-E | |
|---|---|
DigiKey Part Number | SB01-05Q-TL-EOSTR-ND - Tape & Reel (TR) SB01-05Q-TL-EOSCT-ND - Cut Tape (CT) SB01-05Q-TL-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB01-05Q-TL-E |
Description | DIODE SCHOTTKY 50V 100MA 3MCP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 100mA Surface Mount 3-MCP |
Datasheet | Datasheet |
EDA/CAD Models | SB01-05Q-TL-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 25 V | |
Capacitance @ Vr, F | 4.4pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 3-MCP | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.87600 | $18.76 |
| 100 | $1.49630 | $149.63 |
| 500 | $1.12016 | $560.08 |
| 1,000 | $0.99876 | $998.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.84049 | $2,521.47 |
| 6,000 | $0.66900 | $4,014.00 |
| 9,000 | $0.65535 | $5,898.15 |
| 15,000 | $0.62962 | $9,444.30 |
| 21,000 | $0.57318 | $12,036.78 |






