SA5534ADR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5,376
Unit Price: $4.69000
Datasheet

Similar


Texas Instruments
In Stock: 2,484
Unit Price: $9.13000
Datasheet

Similar


Texas Instruments
In Stock: 1,793
Unit Price: $10.52000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $5.11693
Datasheet

Similar


Texas Instruments
In Stock: 2,513
Unit Price: $17.18000
Datasheet

Similar


Texas Instruments
In Stock: 4,117
Unit Price: $17.18000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $12.83527
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $8.80368
Datasheet

Similar


Texas Instruments
In Stock: 354
Unit Price: $17.18000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA5534ADR2

DigiKey Part Number
SA5534ADR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA5534ADR2
Description
IC OPAMP SGL LOW NOISE 8-SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
500 nA
Voltage - Input Offset
500 µV
Current - Supply
4mA
Current - Output / Channel
38 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types