Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC081AID

DigiKey Part Number
296-34326-5-ND
Manufacturer
Manufacturer Product Number
TLC081AID
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC081AID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
19V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
390 µV
Current - Supply
1.9mA
Current - Output / Channel
57 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 18,621 View Now
All prices are in HKD
Tube
QuantityUnit PriceExt Price
600$12.83527$7,701.16
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

18,621In Stock
Ships from Rochester Electronics, LLC