
S3N | |
|---|---|
DigiKey Part Number | S3NTR-ND - Tape & Reel (TR) S3NCT-ND - Cut Tape (CT) S3NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3N |
Description | DIODE STANDARD 1200V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S3N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.78000 | $2.78 |
| 10 | $2.18100 | $21.81 |
| 100 | $1.92630 | $192.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.38612 | $4,158.36 |
| 6,000 | $1.33155 | $7,989.30 |
| 9,000 | $1.32236 | $11,901.24 |


