
S3GB | |
|---|---|
DigiKey Part Number | S3GBFSTR-ND - Tape & Reel (TR) S3GBFSCT-ND - Cut Tape (CT) S3GBFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3GB |
Description | DIODE STANDARD 400V 3A DO214AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Mfr | Capacitance @ Vr, F 18pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 1.5 µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR1-04 TR13 PBFREE | Central Semiconductor Corp | 9,386 | 1514-CMR1-04TR13PBFREECT-ND | $6.08000 | Similar |
| CMR1U-04 TR13 PBFREE | Central Semiconductor Corp | 5,751 | 1514-CMR1U-04TR13PBFREECT-ND | $11.02000 | Similar |
| CMR2U-04 TR13 PBFREE | Central Semiconductor Corp | 1,035 | 1514-CMR2U-04TR13PBFREECT-ND | $11.10000 | Similar |
| ES2G-13-F | Diodes Incorporated | 17,417 | ES2G-FDICT-ND | $6.33000 | Similar |
| ES2G-E3/52T | Vishay General Semiconductor - Diodes Division | 73,472 | ES2G-E3/52TGICT-ND | $6.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $3.69100 | $36.91 |
| 100 | $2.36860 | $236.86 |
| 500 | $1.79706 | $898.53 |
| 1,000 | $1.61257 | $1,612.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.27581 | $3,827.43 |
| 6,000 | $1.16630 | $6,997.80 |

