
CMR1-04 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR1-04TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR1-04TR13PBFREECT-ND - Cut Tape (CT) 1514-CMR1-04TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR1-04 TR13 PBFREE |
Description | DIODE STANDARD 400V 1A SMB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURS140-E3/52T | Vishay General Semiconductor - Diodes Division | 3,778 | MURS140-E3/52TGICT-ND | $7.23000 | Similar |
| MURS240-E3/52T | Vishay General Semiconductor - Diodes Division | 1,779 | MURS240-E3/52TGICT-ND | $7.23000 | Similar |
| MURS240-M3/52T | Vishay General Semiconductor - Diodes Division | 541 | 112-MURS240-M3/52TCT-ND | $7.65000 | Similar |
| MURS340-E3/57T | Vishay General Semiconductor - Diodes Division | 2,240 | MURS340-E3/57TGICT-ND | $11.18000 | Similar |
| MURS340-E3/9AT | Vishay General Semiconductor - Diodes Division | 9,574 | 112-MURS340-E3/9ATCT-ND | $11.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $3.74900 | $37.49 |
| 100 | $2.40560 | $240.56 |
| 500 | $1.82600 | $913.00 |
| 1,000 | $1.63896 | $1,638.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.40108 | $4,203.24 |
| 6,000 | $1.28123 | $7,687.38 |
| 9,000 | $1.22014 | $10,981.26 |
| 15,000 | $1.15150 | $17,272.50 |
| 21,000 | $1.11085 | $23,327.85 |
| 30,000 | $1.07135 | $32,140.50 |

